Surface mount aluminum electrolytic capacitor, 47µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 32mA ripple current rating, 1000-hour life at 105°C, and low leakage current of 3µA. Cylindrical construction with SMD/SMT termination, measuring 5mm in diameter and 3.9mm in height. Designed for general purpose applications with a temperature range of -40°C to 105°C, supplied in tape and reel packaging.
Nichicon UZG0J470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 3.95mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 32mA |
| RoHS Compliant | Yes |
| Series | ZG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZG0J470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.