Standard aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, with a 20% tolerance. Features a 26mA ripple current capability and a 1000-hour life at 105°C maximum operating temperature. This surface mount component has a cylindrical construction, measuring 5mm in diameter and 3.9mm in height, with a 1.3mm lead pitch. Packaged in tape and reel for automated assembly.
Nichicon UZG1C220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.156inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.3mm |
| Leakage Current | 3.52uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Series | ZG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZG1C220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.