The Nichicon UZG1E4R7MCR1GB is a 4.7uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a ripple current of 11 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UZG1E4R7MCR1GB technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 11mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 3.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZG1E4R7MCR1GB to view detailed technical specifications.
No datasheet is available for this part.