The Nichicon ZG Series capacitor features a capacitance of 220nF with a tolerance of 20%. It has a voltage rating of 50V and is designed for general-purpose applications. The capacitor is available in a radial package type and is suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of 1000°C, indicating a high-temperature range. The capacitor is RoHS compliant and is available in a tape and reel packaging format.
Nichicon UZG1HR22MCL1GB technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 3uA |
| Length | 3.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | ZG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZG1HR22MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.