The Nichicon ZG Series 470nF 50V 20% Radial Aluminum Electrolytic Capacitor features a cylindrical construction with a diameter of 4mm and a height of 3.9mm. It is designed for surface mount applications and has a maximum operating temperature of 105°C. This capacitor has a leakage current of 3uA and a ripple current of 3.3mA. It is RoHS compliant and has a life expectancy of 1000 hours.
Nichicon UZG1HR47MCL1GB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 3uA |
| Length | 3.9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.3mA |
| RoHS Compliant | Yes |
| Series | ZG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZG1HR47MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.