Aluminum electrolytic capacitor with 22µF capacitance and 35V DC rated voltage. Features 20% tolerance, 36mA ripple current, and 1000 hours life at 105°C. Surface mountable with a 6.3mm diameter and 3.9mm height, this cylindrical component offers a 2.2mm lead pitch and 7.7µA leakage current. Designed for general purpose applications, it operates from -40°C to 105°C and is supplied in tape and reel packaging.
Nichicon UZG1V220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.248inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 7.7uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | ZG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZG1V220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.