Aluminum electrolytic capacitor, 4.7µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 13mA ripple current. Surface mount, radial construction with a cylindrical package measuring 4mm diameter and 3.9mm height. RoHS compliant, general purpose, suitable for automotive applications.
Nichicon UZG1V4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.156inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | ZG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZG1V4R7MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.