Nichicon UZP1H010MCR1GB technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 8.4mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZP1H010MCR1GB to view detailed technical specifications.
No datasheet is available for this part.