Nichicon UZP1V100MCR1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Height | 4.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UZP1V100MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.