The Nichicon ZR Series 33uF 10V Radial Aluminum Electrolytic Capacitor features a general-purpose design with a capacitance of 33uF and a voltage rating of 10V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and has a seated height of 0.156inch. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Nichicon UZR1A330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height - Seated (Max) | 0.156inch |
| Leakage Current | 3.3uA |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZR1A330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.