This 47uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount design. The capacitor's operating temperature range is -40 to 85°C, and it has a lifetime of 1000 hours. The ripple current and leakage current are 52 and 3uA at 2 minutes, respectively.
Nichicon UZR1A470MCR1GB technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 52mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 3.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZR1A470MCR1GB to view detailed technical specifications.
No datasheet is available for this part.