10µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 3.9mm height cylindrical construction, suitable for surface mount applications. Offers a ripple current of 29mA, leakage current of 3µA, and a rated life of 1000 hours at 85°C. Dissipation factor is 0.14%, with general-purpose functionality.
Nichicon UZR1V100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 3.9mm |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 3uA |
| Length | 3.9mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | ZR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZR1V100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.