This 0.1uF aluminum electrolytic capacitor from Nichicon features a DC rated voltage of 50VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a ripple current of 0.9. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -40°C to 105°C.
Nichicon UZT1H0R1MCR1GB technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 0.9mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZT1H0R1MCR1GB to view detailed technical specifications.
No datasheet is available for this part.