The Nichicon ZT Series capacitor features a capacitance of 3.3uF with a tolerance of 20% and a voltage rating of 50V. It is a radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and has a leakage current of 3uA. It is packaged in a tape and reel format with 2000 units per package and is RoHS compliant.
Nichicon UZT1H3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.181inch |
| Leakage Current | 3uA |
| Length | 4.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZT1H3R3MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.