Nichicon ZPC1MCC0R3B technical specifications.
| Package Quantity | 200 |
| Resistance | 300mR |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon ZPC1MCC0R3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.