Nichicon ZPC2LCE2R2A technical specifications.
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon ZPC2LCE2R2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.