Nichicon ZPC42CE560A technical specifications.
| Number of Terminals | 2 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 56 |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon ZPC42CE560A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.