Nichicon ZPP351A500E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | PP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon ZPP351A500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.