Uni-color yellow chip LED emitter, featuring a 591 nm peak wavelength and 140° viewing angle. This surface-mount component utilizes AlGaInP LED material, offering a typical intensity of 38 mcd. Designed for PCB mounting with 2 pins, it operates within a temperature range of -40°C to 85°C. The rectangular, colorless non-diffused lens measures 2x1.5x0.4 mm, with overall package dimensions of 3.2 x 1.5 mm and a seated plane height of 0.5 mm. Maximum forward current is 25 mA, with a maximum forward voltage of 2.4 V and a maximum power dissipation of 110 mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nicomatic ZUY55W-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 38mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | F8378 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic ZUY55W-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.