Nidec 8A1021-Z technical specifications.
| Actuator Length | 10.5mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8A1021-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.