The 8A1041-Z is a standard round toggle switch with a current rating of 4A and a voltage rating of 125V AC and 30V DC. It features a switch function of mom-off-mom and a throw configuration of SPDT. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for panel mount and has a termination of solder. The switch has an electrical life of 25000 cycles and is available in bulk packaging.
Nidec 8A1041-Z technical specifications.
| Actuator Length | 10.5mm |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8A |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8A1041-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.