The 8A2061-Z is a standard round toggle switch from Nidec with a current rating of 4A and a voltage rating of 125V AC or 30V DC. It features a silver contact material and a non-illuminated actuator. The switch has a standard round actuator type with a length of 10.5mm and is designed for panel mount applications. It can operate within a temperature range of -20°C to 85°C and has an electrical life of 25,000 cycles.
Nidec 8A2061-Z technical specifications.
| Actuator Length | 10.5mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8A2061-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.