Nidec 8A2061C-Z technical specifications.
| Actuator Style | Lever |
| Termination Style | Solder |
| Pole Throw Configuration | DP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDM11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec 8A2061C-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.