This toggle switch features a standard round actuator with a silver contact material and a current rating of 4A. It has a DC rated voltage of 30V and can operate within a temperature range of -20°C to 85°C. The switch is RoHS compliant and has a packaging style of bulk. It is suitable for use in a variety of applications, including those requiring a high number of electrical cycles, with a rated life of 50,000 cycles.
Nidec 8A4011-Z technical specifications.
| Actuator Length | 10.5mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec 8A4011-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.