The 8B1012-Z toggle switch from Nidec features a standard round actuator with a current rating of 4A and a voltage rating of 125V AC or 30V DC. It has a panel mount and operates within a temperature range of -20°C to 85°C. This switch has a high electrical life of 50,000 cycles and a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec 8B1012-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.5mm |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8B1012-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.