The 8B1021-Z is a standard round toggle switch with a current rating of 4A and a DC rated voltage of 30V. It features a SPDT throw configuration and is designed for panel mount applications. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 85°C. It is available in bulk packaging and has a termination of solder.
Nidec 8B1021-Z technical specifications.
| Actuator Length | 11.5mm |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8B1021-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.