This DPDT toggle switch features a flat lever actuator and a panel mount with threads. It has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch also has a maximum DC voltage rating of 5 volts and an electrical life of 50,000 cycles. It is designed to operate within a temperature range of -20 to 85 degrees Celsius.
Nidec 8C2021-Z technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 50000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec 8C2021-Z to view detailed technical specifications.
No datasheet is available for this part.