This locking lever toggle switch features a non-illuminated actuator with a length of 16.5mm and a locking lever actuator type. It has a high electrical life of 50,000 cycles and is compliant with RoHS regulations. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in bulk packaging and has a termination of solder.
Nidec 8E1011-Z technical specifications.
| Actuator Length | 16.5mm |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8E |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8E1011-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.