The 8E1021-Z toggle switch features a locking lever actuator with a maximum operating temperature range of -20°C to 85°C. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is designed for panel mount applications and has a termination of solder. It is rated for 50,000 electrical cycles and has a throw configuration of SPDT.
Nidec 8E1021-Z technical specifications.
| Actuator Length | 16.5mm |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8E |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8E1021-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.