Nidec 8G1024-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | 8G |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec 8G1024-Z to view detailed technical specifications.
No datasheet is available for this part.