The 8M3011-Z is a 3PDT rocker switch with a small lever actuator, rated for 6A at 125VAC and 5VDC. It features a solder termination style and a panel mount configuration. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C. With an electrical life of 50,000 hours, this switch is suitable for a variety of applications.
Nidec 8M3011-Z technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Small Lever |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec 8M3011-Z to view detailed technical specifications.
No datasheet is available for this part.