The 8P1011-Z is a 30V SPDT on-on panel mount switch from Nidec with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a high electrical life of 40000 cycles and is rated for 125V AC. The switch is terminated with solder and has a throw configuration of SPDT. It is available in bulk packaging and is suitable for use in a variety of applications.
Nidec 8P1011-Z technical specifications.
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8P1011-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.