The 8P2011-Z is a DPDT on-on panel mount switch from Nidec with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a rated life of 40,000 cycles and is suitable for use with a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is packaged in bulk and features solder termination. It is designed for use in electromechanical applications and is compliant with relevant specifications.
Nidec 8P2011-Z technical specifications.
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8P2011-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.