The 8P2021-Z is a DPDT on-moment panel switch from Nidec, rated for 30V DC and 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch features a solder termination and is designed for panel mounting. It has a high electrical life of 25,000 cycles.
Nidec 8P2021-Z technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8P2021-Z to view detailed technical specifications.
No datasheet is available for this part.