The 8P4021-Z is a 4A on-moment panel mount pushbutton switch from Nidec, rated for 30V DC and 125V AC. It features a 4PDT throw configuration and can withstand up to 25,000 electrical cycles. The switch operates within a temperature range of -30°C to 85°C and is available in bulk packaging.
Nidec 8P4021-Z technical specifications.
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8P4021-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.