Nidec 8R1012B-N-Z technical specifications.
| Current Rating | 60mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 8R-N |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8R1012B-N-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.