
This 30V DPDT on-momentary panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is lead-free and has a solder termination. The switch is rated for 50,000 electrical life cycles and is available in bulk packaging.
Nidec 8R2021B-N-Z technical specifications.
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8R-N |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8R2021B-N-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.