The 8R2022B-N-Z is a 30V DPDT on-mom panel switch from Nidec, rated for 50,000 electrical cycles. It operates within a temperature range of -20°C to 85°C and is available in bulk packaging. The switch features a PC pin termination and a DPDT throw configuration, suitable for panel mounting applications.
Nidec 8R2022B-N-Z technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8R-N |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8R2022B-N-Z to view detailed technical specifications.
No datasheet is available for this part.