Nidec APE1F-2M-10-Z technical specifications.
| Contact Material | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | APE |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Nidec APE1F-2M-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
