Nidec AS1E-5M-10-Z technical specifications.
| Actuator Length | 4.3mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Nidec AS1E-5M-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.