
SPDT slide switch featuring a vertical, through-hole mounting orientation with straight PC pin termination. This standard actuator switch offers a 1-position, On-On function with a 2.2mm travel and 2.8mm actuator length. Rated for 60VDC and 50mA, it boasts gold-plated contacts and an electrical life of 10,000 cycles. Operating within a -20°C to 85°C temperature range, this lead-free and RoHS compliant component is supplied in tray packaging.
Nidec ASE1D-2M-10-Z technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Nidec ASE1D-2M-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
