Nidec ASE2D-5M-10-Z technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Standard |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Packaging | Tray |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Nidec ASE2D-5M-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.