
The ATE1E-5M3-10-Z is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a current rating of 50mA and a voltage rating of 48V AC and 48V DC. The switch features a throw configuration of SPDT and a termination of PC Pin. It is available in bulk packaging and has an electrical life of 50,000 cycles.
Nidec ATE1E-5M3-10-Z technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard Round |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ATE |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Nidec ATE1E-5M3-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
