The ATE1G-7F3-10-Z is a SPDT toggle switch with a maximum current rating of 0.05A at 48VAC or DC. It features a flat lever actuator style and PC pins termination. The switch operates within a temperature range of -20°C to 85°C. It is designed for use in applications requiring a standard and miniature toggle switch.
Nidec ATE1G-7F3-10-Z technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4VA |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec ATE1G-7F3-10-Z to view detailed technical specifications.
No datasheet is available for this part.