This SPDT toggle switch features a flat lever actuator and PC pins for termination. It has a maximum current rating of 0.05A at 48VAC or DC and a maximum power rating of 0.4W. The switch operates within a temperature range of -20 to 85 degrees Celsius. It is suitable for use in applications with AC or DC voltage up to 48V.
Nidec ATE1H-2F3-10-Z technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4VA |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec ATE1H-2F3-10-Z to view detailed technical specifications.
No datasheet is available for this part.