Toggle Switch, SPDT, On-off-(on), Momentary, 0.05A, 60VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |