Nidec ATE1H-6F3-10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | ATE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec ATE1H-6F3-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.