This DPDT toggle switch features a maximum current rating of 0.05 amps at 48VAC or 48VDC and a maximum power rating of 0.4 watts. It has a maximum AC voltage rating of 48 volts and a maximum DC voltage rating of 48 volts. The switch operates within a temperature range of -20 to 85 degrees Celsius. It has a pole throw configuration of DPDT and a switch configuration of ON None ON. The actuator style is a flat lever and the termination style is PC pins.
Nidec ATE2D-7F3-10-Z technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4VA |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec ATE2D-7F3-10-Z to view detailed technical specifications.
No datasheet is available for this part.