Nidec ATE2H-6J3-10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | ATE-J |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec ATE2H-6J3-10 to view detailed technical specifications.
No datasheet is available for this part.