
SPDT slide switch featuring a latched, On-On function. Surface mountable with gull wing termination, this component offers a 0.025A current rating and a 24VDC maximum voltage rating. Constructed with a nylon actuator and copper alloy contacts with gold plating, it provides an electrical life of 2000 cycles. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and packaged on tape and reel.
Nidec CAS-120TB technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CAS-120TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
